LTC3725EMSE/LTC3726EGN 1/8 Brick Demo Board, 36V-72VIN, Isolated Synchronous forward Converter
Diseño de referencia usando la pieza LTC3726EGN de Analog Devices
Para productos finales
- Automotive and Transportation
- Ethernet Router
- Servers
- Telecom Power Supply
Descripción
- Demonstration circuit DC1032A is a high power isolated synchronous forward converter featuring the LTC3725 and LTC3726 When powered from a 36-72V input, a single DC1032A provides an isolated 12V at 12A in a eight-brick footprint. The converter operates at 300kHz and achieves efficiency up to 94.0% with synchronous output rectifiers
Características clave
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current12 A
-
Efficiency93 %
-
TopologyForward
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LTC3726EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N T/R | AÑADIR AL CARRITO | |
|
LTC3726EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N Tube | AÑADIR AL CARRITO |