LTC3725EMSE/LTC3726EGN 1/8 Brick Demo Board, 9V < Vin < 36V, Vout: 5.0V/10A
Diseño de referencia usando la pieza LTC3725EMSE de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Backplane Distributed Power
- Ethernet Router
- Servers
- Telecom Power Supply
Descripción
- Demonstration circuit DC1174A-A is a 50W Isolated forward Converter with Synchronous Rectification featuring the LTC3725/LTC3726. It operates at 200kHz and produces a regulated 5.0V, 10A output from an input voltage range of 9 to 36V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage5 V
-
Output Current0 to 10 A
-
Output Power50 W
-
Efficiency90 %
-
TopologyForward
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3726EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N T/R | AÑADIR AL CARRITO | |
|
LTC3726EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N Tube | AÑADIR AL CARRITO | |
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | AÑADIR AL CARRITO |