NCP5106BA36WGEVB, Evaluation Board for the NCP5106, 36-W Ballast, High Voltage gate Driver IC
Diseño de referencia usando la pieza NCP5106B de onsemi
Documentos asociados
Para productos finales
- Electronic Ballast
Descripción
- NCP5106BA36WGEVB, Evaluation Board for the NCP5106, 36-W Ballast. The NCP5106 is a High Voltage gate Driver IC providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge configuration version B or any other high-side + low-side configuration version A. It uses the bootstrap technique to insure a proper drive of the High-side power switch. The driver works with 2 independent inputs
Características clave
-
Input Voltage85 to 145 (AC)|184 to 265 (AC) V
-
Output Current0.414 A
-
Output Power36 W
-
Number of Derived Elements1
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TLC555CPSR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOP T/R | AÑADIR AL CARRITO | |
|
TLC555CPS | Texas Instruments | Timers | Standard Timer Single 8-Pin SOP Tube | AÑADIR AL CARRITO | |
|
TLC555CPWR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 14-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
TLC555CP | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
TLC555CPW | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
NCP5106BDR2G | onsemi | Gate and Power Drivers | Driver 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R | AÑADIR AL CARRITO |