NCP716MTTBGEVB, LDO Regulator, WDFN-6 Package, Ultra-Low Quiescent Current Evaluation Board
Diseño de referencia usando la pieza NCP716MT12TBG de onsemi
Documentos asociados
Para productos finales
- Communications and Telecom
- Portable
Descripción
- NCP716MTTBGEVB, LDO Regulator, WDFN-6 Package, Ultra-Low Quiescent Current Evaluation Board. This Demo Board supports the LDO regulator NCP716 in wDFN6 2x2x0.8 mm package with fix output voltages of 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V and 5.0V. The ultra low quiescent current, below 4.7 uA, allows operation without Enable pin for low consumption state
Características clave
-
Conversion TypeDC to DC
-
Output Voltage1.2|1.5|1.8|2.5|3|3.3 V
-
TopologyLDO
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
NCP716MT50TBG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO | |
|
NCP716MT30TBG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO | |
|
NCP716MT15TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO | |
|
NCP716MT33TBG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO | |
|
NCP716MT18TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO | |
|
NCP716MT25TBG | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO | |
|
NCP716MT12TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.08A 6-Pin WDFN EP T/R | AÑADIR AL CARRITO |