PD70101EVB6FC, IEEE802.3 Type 1 PD Evaluation Board based on PD70101 Controlling an 5V/1.2A output Isolated Flyback Converter for minimum PSE Power Consumption
Diseño de referencia usando la pieza PD70101ILQ de Microchip Technology
Para productos finales
- Network Power Supply
- Power Over Ethernet
- Telecom Power Supply
Descripción
- PD70101EVB6FC, IEEE802.3 Type 1 PD Evaluation Board based on PD70101 device controlling an isolated flyback converter, having a 5V 1.2Amp output. The board comprises a standby mode for minimum PSE power consumption. This Evaluation Board provides designers with the needed environment to evaluate the performance and implementation of PD applications based on PD70101 PD-chip. The evaluation board enables PD designers to evaluate PD-chip solution
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MOCD217R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TL431CDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | AÑADIR AL CARRITO | |
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | AÑADIR AL CARRITO | |
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | AÑADIR AL CARRITO |