PIC18F87J72 Single-Phase Energy Meter Reference Design
Diseño de referencia usando la pieza PIC18F87J72-I/PT de Microchip Technology
Para productos finales
- Industrial Process Measurement and Control
Descripción
- PIC18F87J72 single-phase energy meter reference design is a fully functional single-phase meter based on highly integrated PIC18F87J72 single-chip energy meter IC. This low-cost design does not use any transformers and requires few external components
Piezas destacadas (15)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX3232CDBRE4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
B3S-1002P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R | AÑADIR AL CARRITO | |
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
PC365NJ0000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R | AÑADIR AL CARRITO | |
|
B3S-1002 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag | AÑADIR AL CARRITO | |
|
ABM3B-10.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
B3S1002P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R | AÑADIR AL CARRITO | |
|
MCP1700T-3302E/TTVAO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MAX3232CDBR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
LM1117MP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
25AA256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | AÑADIR AL CARRITO |