PMP11114.2, Automotive Input Dual Port USB Type C Charger Reference Design
Diseño de referencia usando la pieza LM25117PSQ/NOPB de Texas Instruments
Documentos asociados
Para productos finales
- Automotive and Transportation
Descripción
- PMP11114.2, Automotive Input Dual Port USB Type C Charger Reference Design. The PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal, load dump to 40V). The output goes to two USB Type ports, each of these ports supplies 5V. The design supports 3A on one port and 1.5A on the other port. The DC/DC portion of the design is rated for 5A total current. The design is fully compliant with USB type C and backwards compliant with BC1.2 and DCP configurations
Características clave
-
Conversion TypeDC to DC
-
Input Voltage7 to 40 V
-
Output Voltage5 V
-
Output Current1.5 A
-
Output Power7.5 W
-
Efficiency90 %
-
TopologyBuck- Synchronous
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS2513DBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS2513DBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS25810RVCT | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS25810RVCR | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
LM25117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
LM25117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | AÑADIR AL CARRITO |