PMP6997, 5V-12V input, Synchronous Buck, 0.9V-3.3V 20A output Reference Design with PMBus
Diseño de referencia usando la pieza TPS40400RHL de Texas Instruments
Para productos finales
- Communications and Telecom
- Computers and Peripherals
- Industrial
Descripción
- PMP6997, reference design uses TPS40400/CSD86350Q5D to power a Synchronous Buck Converter. Electrical and thermal test results shown for 12Vin 1.2Vout at 20A. An on board dynamic load allows rapid load transients to be tested. An on board TLC555 timer can demonstrate external synchronization
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2 V
-
Output Current20 A
-
Output Power24 W
-
TopologyBuck- Synchronous
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
CSD86350Q5DT | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | AÑADIR AL CARRITO | |
|
TLC555IDR | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
CSD86350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | AÑADIR AL CARRITO | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | AÑADIR AL CARRITO |