PMP9594, 85-265VAC input, 5V/1.5A AC/DC USB Charger with Auto-Detect based on PSR Flyback with BJT Switch
Diseño de referencia usando la pieza UCC28722DBV de Texas Instruments
Descripción
- PMP9594, 85-265VAC input, 5V/1.5A AC/DC USB Charger with Auto-Detect based on PSR Flyback with BJT Switch. This reference design provides an isolated 5V/1.5A output from a universal 85-265VAC input with an efficiency greater than 78%. Employing the UCC28722 Primary Side Regulation (PSR) Flyback controller which helps to eliminate the Optocoupler and secondary side regulation components, this design delivers additional cost savings by employing a bipolar power switch. Additionally, the design features the TPS2511 USB Dedicated Charging Port Controller and Current Limiting Power Switch to safely charge most SmartPhones and tablets
Características clave
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current1.5 A
-
Output Power7.5 W
-
Efficiency78 %
-
TopologyFlyback- DCM|Flyback- Non Sync|Flyback- Quasi Resonant
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS2511DGN | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
TPS2511DGNR | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
UCC28722DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | AÑADIR AL CARRITO | |
|
UCC28722DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | AÑADIR AL CARRITO |