RD-400, Reference Design Using FAN7346 100W, CCCV, single-channel LED power supply intended for industrial lighting applications
Diseño de referencia usando la pieza FAN7346 de onsemi
Para productos finales
- Industrial Lighting
Descripción
- RD-400, Reference Design supports inclusion of the FAN7346 device in the design of an offline, 100W, CCCV, LED power supply intended for industrial lighting applications. The RD-400 reference design leverages several advanced Fairchild technologies to offer a complete LED driver solution suitable for wide-range, AC-input voltage, high Power Factor (PF) and high efficiency up to 100 W output power. The overall power architecture consists of an EMI filter stage, a PFC boost converter, a dual-switch flyback converter and two control options for configuring the output to operate a single LED string or up to four independent LED strings
Características clave
-
Conversion TypeAC to DC
-
Input Voltage80 to 310 (AC) V
-
Output Voltage30 to 50 V
-
Output Current2 A
-
Output Power100 W
-
TopologyBoost- PFC|Flyback
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
FAN6300HMY | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 100kHz T/R 8-Pin SOIC | AÑADIR AL CARRITO | |
|
FAN7382M1X | onsemi | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOP T/R | AÑADIR AL CARRITO | |
|
FAN4274IMU8X | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Ultra Low Cost Amplifier R-R I/O 5.25V 8-Pin Micro T/R | AÑADIR AL CARRITO | |
|
FAN7382MX | onsemi | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
FAN3111CSX | onsemi | Gate and Power Drivers | Driver 5V 1.4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | AÑADIR AL CARRITO |