RN-4677-PICTAIL, RN4677 Bluetooth 4.0 Dual Mode PICtail/PICtail Plus Daughter Board
Diseño de referencia usando la pieza RN4677 de Microchip Technology
Para productos finales
- Bluetooth
Descripción
- RN-4677-PICTAIL, RN4677 PICtail/PICtail Plus is a Bluetooth Dual Mode development board using the RN4677 Bluetooth Dual Mode module. The RN4677 module is a Dual mode Bluetooth module that complies with Bluetooth Core Specification 4.0. The RN4677 uses a simple ASCII command interface over the UART
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
MCP2200T-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
MCP2200T-I/MQ | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
MCP2200-I/SO | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube | AÑADIR AL CARRITO | |
|
MCP2200-I/MQ | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
MCP2200T-I/SO | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W T/R | AÑADIR AL CARRITO |