Typical 3-NiMH Batteries to 1.2V @ 500 mA Application for MCP1602 2.0MHz, 500mA Synchronous Buck Regulator with Power-Good
Diseño de referencia usando la pieza MCP1602 de Microchip Technology
Para productos finales
- Cellular Phone
- Digital Camera
- Distributed Power System
- Organizers
- Personal Digital Assistant
- Portable Computers
- Portable Equipments
- USB Power Devices
Descripción
- Typical 3-NiMH Batteries to 1.2V @ 500 mA Application for MCP1602 2.0MHz, 500mA Synchronous Buck Regulator with Power-Good. The MCP1602 is a high efficient, fully integrated 500 mA synchronous buck regulator with a powergood monitor. The 2.7V to 5.5V input voltage range and low quiescent current (45 uA, typical) makes the MCP1602 ideally suited for applications powered from 1-cell Li-Ion or 2-cell/3-cell NiMH/NiCd batteries
Características clave
-
Conversion TypeDC to DC
-
TopologyBuck
Piezas destacadas (24)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MCP1602T-330I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A Automotive AEC-Q100 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
MCP1602-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
MCP1602-150I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
MCP1602-120I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
MCP1602T-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
MCP1602-250I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
MCP1602-250I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
MCP1602-180I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
MCP1602-180I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
MCP1602-150I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
MCP1602-120I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
MCP1602T-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO |