Typical Application for MIC28511 60V/3A Synchronous Buck Regulator
Diseño de referencia usando la pieza MIC28511 de Microchip Technology
Para productos finales
- Base Station Power Supply
- Distributed Power System
- Industrial Power Supply
- Wall Transformer
Descripción
- Typical Application for the MIC28511 60V, 3A Synchronous Buck Regulator. The MIC28511 operates over an input supply range of 4.6 to 60V, and can be used to supply up to 3A of output current. The output voltage is adjustable down to 0.8V. The device operates with a programmable switching frequency from 200 to 680kHz
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6 to 50 V
-
Output Voltage5 V
-
Output Current3 A
-
TopologyBuck
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MIC28511-1 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FC-QFN EP | AÑADIR AL CARRITO | |
|
MIC28511-2YFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FQFN EP T/R | AÑADIR AL CARRITO | |
|
MIC28511-1YFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FQFN EP T/R | AÑADIR AL CARRITO | |
|
MIC28511-1YFL | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FC-QFN EP | AÑADIR AL CARRITO | |
|
MIC28511-2YFL-T5 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FQFN EP T/R | AÑADIR AL CARRITO |