Typical Application for MIC28512 70V, 2A Synchronous Buck Regulator
Diseño de referencia usando la pieza MIC28512 de Microchip Technology
Para productos finales
- Base Station Power Supply
- Distributed Power System
- Industrial Power Supply
- Wall Transformer
Descripción
- Typical Application for the MIC28512 is a synchronous step-down switching regulator with internal power switches capable of providing up to 2A output current from a wide input supply range from 4.6 to 70V. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. A constant switching frequency can be programmed from 200 kHz to 680 kHz
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 70 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MIC28512-2YFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 0.8V 2A 24-Pin FQFN EP T/R | AÑADIR AL CARRITO | |
|
MIC28512-2YFL-T5 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 0.8V 2A 24-Pin FQFN EP T/R | AÑADIR AL CARRITO | |
|
MIC28512-1YFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 0.8V 2A 24-Pin FQFN EP T/R | AÑADIR AL CARRITO |