Typical Application for TL431 Current Limit or Current Source Regulator
Diseño de referencia usando la pieza TL431 de onsemi
Para productos finales
- Voltage Reference
Descripción
- Typical Application for TL431 Current Limit or Current Source Regulator. The TL431 is three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors
Piezas destacadas (20)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TL431ACLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
TL431ACDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
TL431BIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
TL431ILPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
TL431ILPRPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | AÑADIR AL CARRITO | |
|
TL431AIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
TL431AILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | AÑADIR AL CARRITO | |
|
TL431IDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
TL431ILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | AÑADIR AL CARRITO | |
|
TL431ACLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | AÑADIR AL CARRITO | |
|
TL431CDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
TL431BILPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | AÑADIR AL CARRITO |