UDP C8051F960/Si1020 MCU Card with EMIF
Diseño de referencia usando la pieza C8051F960 de Silicon Labs
Para productos finales
- Industrial
Descripción
- UDP C8051F960/Si1020 MCU Card with EMIF. Unified Development Platform (UDP) provides a development and demonstration platform for Silicon Laboratories microcontrollers and the Silicon Laboratories software tools, including the Silicon Laboratories Integrated Development Environment (IDE)
Características clave
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
-
PlatformUnified Development
Piezas destacadas (23)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
CP2102N-A02-GQFN28 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 28-Pin QFN EP | AÑADIR AL CARRITO | |
|
0S103012MU1QP1 | C&K | Switch Slide | Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk | AÑADIR AL CARRITO | |
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | AÑADIR AL CARRITO | |
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | AÑADIR AL CARRITO | |
|
OS103012MU1QP1 | C&K | Switch Slide | Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk | AÑADIR AL CARRITO | |
|
0S102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
LP2989AIMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
SN74AVC4T245PWR-P | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP | AÑADIR AL CARRITO | |
|
OS102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | AÑADIR AL CARRITO | |
|
CP2102N-A02-GQFN28R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP | AÑADIR AL CARRITO |