Intel® Processors Enhanced for IoT

Discover how Intel® has enhanced their hardware specifically for IoT markets with features such as time-coordinated computing, functional safety design elements, extended temperature for cold and harsh environments, and long product availability.

Intel® has enhanced and optimized product performance for a broad portfolio of IoT devices, technologies, and applications. These enhanced product options offer practical ways to use artificial intelligence, broad connectivity support, and a built-in foundation of security to help protect data and systems.

In this solution brief from Intel, you can learn about the 11th Gen Intel® Core™ processors and how they deliver high-performance CPU/GPU compute with integrated AI acceleration, plus capabilities for applications that demand high-speed processing, computer vision, and low-latency deterministic computing. These processors deliver a balance of performance (up to a 23% gain in single-thread performance, and up to a 19% gain in multi-thread performance vs. 8th Gen Intel® Core™ processors*) and responsiveness in a low-power platform built on Intel’s 10nm SuperFin process technology, while offering Intel® Iris® Xe graphics, PCI Express 4.0, and Thunderbolt™ 4/USB4.

You can also find up to 96 execution units that will deliver up to 2.95x the graphics performance of 8th Gen Intel® Core™ processors* and dual video de-code boxes (which can handle up to 40 simultaneous 1080p streams at 30 frames per second) to drive up to four independent 4K HDR displays or two 8K SDR outputs. The platform also delivers AI via Intel® Deep Learning Boost capabilities through both the CPU and integrated GPU.2 For demanding IoT applications like robotics or transportation control, the platform supports extensive virtualization, in-band error correction, and Intel® Time Coordinated Computing (Intel® TCC) to minimize jitter and meet the demands of critical, real-time computing applications.

As an orchestrated system, the 11th Gen Intel® Core™ processor maximizes its hardware resources efficiently and effectively for truly breakthrough performance.


Download Product Brief

Download Infographic

 

Últimas noticias

Lo sentimos, pero su selección de filtros no devolvió resultados.

Hemos actualizado nuestra política de privacidad. Por favor tome un momento para revisar estos cambios. Al hacer clic en Acepto, usted está de acuerdo con la Politica de Privacidad de Arrow Electronics y sus condiciones de uso.

Nuestro sitio Web coloca cookies en su dispositivo para mejorar su experiencia y nuestro sitio. Lea más sobre las cookies que utilizamos y cómo desactivarlas aquió. Es posible que se utilicen las cookies y tecnologías de seguimiento con fines de marketing.
Al hacer clic en "Aceptar", usted está consintiendo la colocación de cookies en su dispositivo y el uso de tecnologías de seguimiento. Haga clic en "Leer más" a continuación para obtener más información e instrucciones sobre cómo desactivar las cookies y tecnologías de seguimiento. Si bien la aceptación de cookies y tecnologías de seguimiento es voluntaria, la desactivación de estos puede resultar en que el sitio web no funcione correctamente, y es posible que ciertos anuncios sean menos relevantes para usted.
Respetamos su privacidad. Lea nuestra política de privacidad aquió