Cable Assembly USB
Etiquetas similares
Molex - Product Spotlight - USB Type C
USB Type C Connectors and Cable Assemblies from Molex support 3.0A or 5.0A of power to reduce battery charging time by 40% or 64%. With a receptacle that includes three insert mold processes, this design allows for increased soldering performance, increased strength on the mating tongue, and a high normal force between plug and cable for a stable electrical performance during speedy charging—even at 10,000 mating cycles. The receptacle design eliminates the risk of bent terminals, reduces damage to the mating tongue, and prevents shorting.