N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Maximum Insertion Force | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 38 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Winslow ADAPTICs | Prise de raccordement | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||
W9584RC
SOP to DIP Generic Adapters
|
|
Winslow ADAPTICs | Prise de raccordement | SOP to DIP Generic Adapters | ||||||||||||||||||||||||||||||||
W9513
Conn SOP-DIP Adapter SKT/HDR 24 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 24 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9518
Conn SOP-DIP Adapter SKT/HDR 18 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 18 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9515 Conn SOP-DIP Adapter SKT/HDR 20 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole |
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 20 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | Solder | SKT/HDR | 20 | 1.27/2.54 | 25.4 | 15.24 | 2 | No | Surface Mount/Through Hole | Straight | Active | SOP-DIP Adapter | ||||||||||||||||||||
W9507
Conn SOP-DIP Adapter SKT/HDR 24 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 24 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9519
Conn SOP-DIP Adapter SKT/HDR 18 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 18 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9581
Conn SOP-DIP Adapter SKT/HDR 16 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 16 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9501
Conn SOP-DIP Adapter SKT/HDR 8 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 8 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9516
Conn SOP-DIP Adapter SKT/HDR 20 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 20 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9503-2
Conn SOP-DIP Adapter SKT/HDR 16 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 16 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9501RC Conn SOP-DIP Adapter SKT/HDR 8 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole Foam |
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 8 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole Foam | Solder | SKT/HDR | 8 | 1.27/2.54 | 10.16 | 10.16 | 2 | Yes | 1.6 | Surface Mount/Through Hole | Straight | Active | SOP-DIP Adapter | Gold Over Nickel|Tin Over Nickel | Foam | |||||||||||||||||
W9524
Conn SOP-DIP Adapter SKT/HDR 14 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 14 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9582
Conn SOP-DIP Adapter SKT/HDR 16 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 16 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9528
Conn SOP-DIP Adapter SKT/HDR 24 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 24 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9506
Conn SOP-DIP Adapter SKT/HDR 24 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 24 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9512
Conn SOP-DIP Adapter SKT/HDR 32 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 32 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9509
Conn SOP-DIP Adapter SKT/HDR 32 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 32 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9531
Conn SOP-DIP Adapter SKT/HDR 28 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 28 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9508
Conn SOP-DIP Adapter SKT/HDR 28 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 28 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9597
Conn SOP-DIP Adapter SKT/HDR 20 POS 0.635mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 20 POS 0.635mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9504
Conn SOP-DIP Adapter SKT/HDR 18 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 18 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9505
Conn SOP-DIP Adapter SKT/HDR 20 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 20 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9584
Conn SOP-DIP Adapter SKT/HDR 16 POS 0.635mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 16 POS 0.635mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W12109
Conn SOP-DIP Adapter SKT/HDR 8 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 8 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole | ||||||||||||||||||||||||||||||||
W9502
Conn SOP-DIP Adapter SKT/HDR 14 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole
|
|
Winslow ADAPTICs | Prise de raccordement | Conn SOP-DIP Adapter SKT/HDR 14 POS 1.27mm/2.54mm Solder ST SMD/Thru-Hole |