N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Lumberg | Raccordement audio et vidéo | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port | 100 | 30 | Polybutylene Terephthalate | Solder | F | 1 | Bronze | 3 | 8.5 | 17 | Yes | 6 | Through Hole | 3 | Right Angle | 3.5MM Stereo Jack | Unconfirmed | Silver | ||||||||||||||
1503 04 Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port |
|
Lumberg | Raccordement audio et vidéo | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port | 100 | 30 | Polybutylene Terephthalate | Solder | F | 1 | Bronze | 3 | 8.5 | 17 | Yes | 6 | Through Hole | 3 | Right Angle | 3.5MM Stereo Jack | Unconfirmed | Silver |