N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Abracon | Transformateur de courant | Divers | ||||||||||||||||||||||||||||||||||
ACST-106
Current Transformer 1:100 2000Vrms 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | Transformateur de courant | Current Transformer 1:100 2000Vrms 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-102
Current Transformer 1:1000 4000Vrms 140Ohm Prim. DCR 140Ohm Sec. DCR 1000000uH Prim. 15000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | Transformateur de courant | Current Transformer 1:1000 4000Vrms 140Ohm Prim. DCR 140Ohm Sec. DCR 1000000uH Prim. 15000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-109
Current Transformer 50:1 3750Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 38000mA Prim. 4 Terminal PC Pin Thru-Hole
|
|
Abracon | Transformateur de courant | Current Transformer 50:1 3750Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 38000mA Prim. 4 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-108
Current Transformer 200:1 3750Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 35000mA Prim. 4 Terminal PC Pin Thru-Hole
|
|
Abracon | Transformateur de courant | Current Transformer 200:1 3750Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 35000mA Prim. 4 Terminal PC Pin Thru-Hole |