N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 7 produits: Afficher
|
Afficher la fiche technique |
Divers
|
ELNA | Condensateur électrique double couche - Supercondos | Divers | ||||||||||||||||||||||||||||||||||||||
DC-2R5D224T
Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DC-2R5E224T-E
Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DC-2R5D224U
Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DCK-3R3D224U
Cap Supercap 0.22F 3.3V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 60°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 3.3V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 60°C | |||||||||||||||||||||||||||||||||||||||
DC-2R5D224
Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DCK-3R3E224T-E
Cap Supercap 0.22F 3.3V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 60°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 3.3V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 60°C | |||||||||||||||||||||||||||||||||||||||
DCK-3R3D224T
Cap Supercap 0.22F 3.3V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 60°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.22F 3.3V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 60°C |