N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Circuit Designator | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Special Features | Seated Plane Height - (mm) | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Type | Packaging | Temperature Range @ Derated Power - (°C) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Caddock Electronics | Réseaux et matrices de résistance | Res NET 1.439M Ohm/8.25K Ohm/10K Ohm/10K Ohm/8.25K Ohm/1.439M Ohm 0.5% 2.35W ±50ppm/°C Molded 12-Pin SIP Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
T1794-484-1
Res NET 1.439M Ohm/8.25K Ohm/10K Ohm/10K Ohm/8.25K Ohm/1.439M Ohm 0.5% 2.35W ±50ppm/°C Molded 12-Pin SIP Pin Thru-Hole
|
|
Caddock Electronics | Réseaux et matrices de résistance | Res NET 1.439M Ohm/8.25K Ohm/10K Ohm/10K Ohm/8.25K Ohm/1.439M Ohm 0.5% 2.35W ±50ppm/°C Molded 12-Pin SIP Pin Thru-Hole |