N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 6 produits: Afficher
|
Afficher la fiche technique |
Divers
|
ALPS Electric | Tactile Swtich | Divers | ||||||||||||||||||||||||||||||||||||
SKQCABD010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R
|
|
ALPS Electric | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R | |||||||||||||||||||||||||||||||||||||
SKQCADD010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole T/R
|
|
ALPS Electric | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole T/R | |||||||||||||||||||||||||||||||||||||
SKQCACD010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R
|
|
ALPS Electric | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R | |||||||||||||||||||||||||||||||||||||
SKQCAED010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R
|
|
ALPS Electric | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R | |||||||||||||||||||||||||||||||||||||
SKQCAFD010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R
|
|
ALPS Electric | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R | |||||||||||||||||||||||||||||||||||||
SKQCAAD010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole T/R
|
|
ALPS Electric | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole T/R |