N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Frequency Range - (Hz) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Minimum Operating Supply Voltage | Life Cycle | Number of Terminals | Type | Technology | IP Rating | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Digisound Group | Indicateur et alerte audio | Audio Transducer Magnetic 1V 7V 40mA 5V 85dBAdBA Through Hole Pin | 2048(Typ) | Pin | Yes | 8.5 | Through Hole | Unconfirmed | 2 | Transducer | Magnetic | 85dBA | 40 | 12 | |||||||||||
F/DG111PC5V LF Audio Transducer Magnetic 1V 7V 40mA 5V 85dBAdBA Through Hole Pin |
|
Digisound Group | Indicateur et alerte audio | Audio Transducer Magnetic 1V 7V 40mA 5V 85dBAdBA Through Hole Pin | 2048(Typ) | Pin | Yes | 8.5 | Through Hole | Unconfirmed | 2 | Transducer | Magnetic | 85dBA | 40 | 12 |