N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 40 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Bourns | Tactile Swtich | Divers | ||||||||||||||||||||||||||||||||||||
STSM-32-STR
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.13N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.13N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSM-32-S
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.13N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.13N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSM-31-S
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.13N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.13N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSH-31-N
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
STSH-32-Y
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
STSH-32-N
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
STSG-32-R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.54N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.54N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSG-32-S
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.13N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.13N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSG-31-NTR
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.56N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSM-31-RTR
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.54N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.54N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSM-31-Y
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 5.1N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSH-32-S
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.13N Thru-Hole Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.13N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
STSM-32-NTR
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.56N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSG-32-RTR
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.54N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.54N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSM-31-NTR
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.56N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSG-31-Y
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 5.1N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSM-32-YTR
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 5.1N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 5.1N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSG-32-STR
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.13N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.13N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSM-32-R
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.54N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.54N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSG-32-Y
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 5.1N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSG-32-NTR
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.56N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSG-32-YTR
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 5.1N SMD T/R
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 5.1N SMD T/R | |||||||||||||||||||||||||||||||||||||
STSM-32-Y
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 5.1N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSM-31-R
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.54N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.54N SMD Tube | |||||||||||||||||||||||||||||||||||||
STSG-31-R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.54N SMD Tube
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.54N SMD Tube |