N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 145 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Bourns | Tactile Swtich | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||
SDTG-610-N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag | |||||||||||||||||||||||||||||||||||||
SDTA-620-RAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-210-NAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-648-NAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTG-644-NAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-630-N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag | |||||||||||||||||||||||||||||||||||||
SDTX-610-N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SDTG-244-N
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag | |||||||||||||||||||||||||||||||||||||
SDTX-620-NAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTG-630-KAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTG-644-RAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-660-K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SDTX-660-R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SDTG-644-KAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTA-660-KAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-610-KAPAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTG-660-RAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-244-NAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTG-660-R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bag
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bag | |||||||||||||||||||||||||||||||||||||
SDTX-644-N
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SDTG-630-RAP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-244-RAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-620-K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole | 100 | Phosphor Bronze | N.O. | Glass Fiber/Polybutylene Terephthalate | 4.5 | 6 | 7.9 | SPST | PC Pins | 250VAC | Round Button | 1.5 | Yes | 5 | Through Hole | Straight | Obsolete | 4 | Ultra-Miniature | Silver Clad | 1000000 | (Glass Fiber/Polybutylene Terephthalate)/N/A | |||||||||||||||
SDTG-648-KAP
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Ammo | |||||||||||||||||||||||||||||||||||||
SDTX-610-K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bag
|
|
Bourns | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bag |