N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 12 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Lelon Electronics | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||||||||||
RZD471M1VBK-1020P
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1456mA 4000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1456mA 4000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD101M1HBK-0811P
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 507mA 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 507mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD101M1HSA-0811P
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 507mA 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 507mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD221M1ESA-0811
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 570mA 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 570mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD331M1ESA-1012P
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 773mA 4000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 773mA 4000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD331M1ESA-0815P
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 746mA 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 746mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD102M1ESA-1320P
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1888mA 5000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1888mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD221M1ETA-0811
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 570mA 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 570mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD102M1CSA-1020
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RZD331M1HBKEP
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RZD102M1HBK-1625P
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2258mA 5000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2258mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RZD471M1ETA-0820
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 1000mA 3000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 1000mA 3000h 105°C Ammo | 20 | Low | -20 | 1000 | 25VDC | Polar | 25 | Long Lead and Form | 5 | Aluminum Cylindrical Can | Radial | 20% | 14 | 470uF | Yes | 20 | Through Hole | 117.5@2Min | Obsolete | 2 | 8 X 20 | Electrolytic | 3000 | Ammo | 0.041@20°C@100kHz|0.13@-10°C@100kHz | 0.6 | 8 |