N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 3 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Advanced Components Industries | Transformateur électrique | Divers | ||||||||||||||||||||||||||||||||||||
SPK0151515-70002
SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 30/15V 50/100MA 1.5VA 50-60HZ 5000V
|
|
Advanced Components Industries | Transformateur électrique | SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 30/15V 50/100MA 1.5VA 50-60HZ 5000V | |||||||||||||||||||||||||||||||||||||
SPK0151818-70002
SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 36/18V 42/83MA 1.5VA 50-60HZ 5000V
|
|
Advanced Components Industries | Transformateur électrique | SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 36/18V 42/83MA 1.5VA 50-60HZ 5000V | |||||||||||||||||||||||||||||||||||||
SPK0150606-70002
SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 12/6V 125/250MA 1.5VA 50-60HZ 5000V
|
|
Advanced Components Industries | Transformateur électrique | SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 12/6V 125/250MA 1.5VA 50-60HZ 5000V |