N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Inventus Power | Divers | Divers | 264 | Fixed | 1%(Max) | Divers | No | 90 | 80 | Open Frame | 100|240 | 2.3(rms) | AC/DC | 5Year | Divers | Yes | Yes with Exemption | 47 to 63 | 1 | Divers | Divers | Regulated | Divers | No | Divers | ||||||||||||||
MTB080024A
AC/DC Power Supply Single-OUT 24V 3.3A 80W
|
De $32.92 à $36.04
Par unité
|
Inventus Power | AC/DC Power Supply Single-OUT 24V 3.3A 80W | Pin Terminal Block | 264 | Fixed | 1%(Max) | 92.5(Typ) | No | 90 | 80 | Open Frame | 100|240 | 2.3(rms) | AC/DC | 5Year | 3.3 | Yes | Yes with Exemption | 47 to 63 | 1 | Pin Terminal Block | Regulated | Active | No | 24 | ||||||||||||||||
MTB080015A
AC/DC Power Supply Single-OUT 15V 5.3A 80W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 15V 5.3A 80W | Screw Terminal Block | 264 | Fixed | 1%(Max) | 91.5(Typ) | No | 90 | 80 | Open Frame | 100|240 | 2.3(rms) | AC/DC | 5Year | 5.3 | Yes | Yes with Exemption | 47 to 63 | 1 | Screw Terminal Block | Regulated | Active | No | 15 | ||||||||||||||||
MTB080012A
AC/DC Power Supply Single-OUT 12V 6.7A 80W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 12V 6.7A 80W | Screw Terminal Block | 264 | Fixed | 1%(Max) | 90.5(Typ) | No | 90 | 80 | Open Frame | 100|240 | 2.3(rms) | AC/DC | 5Year | 6.7 | Yes | Yes with Exemption | 47 to 63 | 1 | Screw Terminal Block | Regulated | Active | No | 12 | ||||||||||||||||
MTB080009A
AC/DC Power Supply Single-OUT 9V 8.9A 80W 8-Pin
|
|
Inventus Power | AC/DC Power Supply Single-OUT 9V 8.9A 80W 8-Pin | Pin Terminal Block | 264 | Fixed | 1%(Max) | 90(Typ) | No | 90 | 80 | Open Frame | 100|240 | 2.3(rms) | AC/DC | 5Year | 8.9 | Yes | Yes with Exemption | 47 to 63 | 1 | Pin Terminal Block | 8 | Regulated | No | 9 |