N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Supported Device Technology | Program Memory Type | Windows | Display Interface | IDE | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | RAM Size | PWM | UART | JTAG Support | Product Width - (mm) | Maximum Clock Frequency - (MHz) | GPIO | ROHS | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
ReFLEX CES | Cartes et kits de développement de logique programmable | 10AX115N2F40I1SG FPGA Development Board 20MHz 8GB RAM NOR Flash | FPGA | NOR Flash | Win 10 | LVDS | 1 | 10AX115N2F40I1SG | 1 | 1 | 8GB | 20 | 10 | Yes | Unconfirmed | Development Board | Linux | 1 | Flash | ||||||||||||||||||||
XpressGXA10-LP1151B
10AX115N2F40I1SG FPGA Development Board 20MHz 8GB RAM NOR Flash
|
|
ReFLEX CES | Cartes et kits de développement de logique programmable | 10AX115N2F40I1SG FPGA Development Board 20MHz 8GB RAM NOR Flash | FPGA | NOR Flash | Win 10 | LVDS | 1 | 10AX115N2F40I1SG | 1 | 1 | 8GB | 20 | 10 | Yes | Unconfirmed | Development Board | Linux | 1 | Flash |