N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
DB Unlimited | Haut-parleurs | Speakers 550Hz 104dBA 8Ohm Round Solder Pad | 8 | Round | Metal | Solder Pad | Paper | 550 | 31 | 550 to 4500 | 104 | Yes | 18.5 | Active | 50 | ||||||||||||
SP500508-3
Speakers 550Hz 104dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Haut-parleurs | Speakers 550Hz 104dBA 8Ohm Round Solder Pad | 8 | Round | Metal | Solder Pad | Paper | 550 | 31 | 550 to 4500 | 104 | Yes | 18.5 | Active | 50 |