N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Typical Operating Supply Voltage - (V) | Multiply Accumulate | Minimum Operating Supply Voltage - (V) | Number of CPU Cores | Ethernet Speed | Device Core | SPI | Supplier Package | Tradename | Process Technology | Instruction Set Architecture | Core Architecture | Family Name | I2C | Interface Type | Operating Supply Voltage - (V) | Package Family Name | Maximum Power Dissipation - (mW) | Data Bus Width - (bit) | Ethernet Interface Type | USB | Maximum Operating Temperature - (°C) | Data Cache Size | UART | JTAG Support | Minimum Operating Temperature - (°C) | I2S | Supplier Temperature Grade | ROHS | Pin Count | CAN | USART | Life Cycle | Ethernet | Maximum Speed - (MHz) | Packaging | Temperature Flag | Instruction Cache Size | Maximum Operating Supply Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 3 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Alif Semiconductor | Microprocesseur | Divers | No | 4 | 10Mbps/100Mbps | ARM Cortex A32|ARM Cortex M55 | 5 | DRQFN EP | RISC | ARM | Divers | 5 | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | QFN | 32 | RMII | 1 | 32KB | 9 | Yes | 5 | Divers | 164 | 1 | 0 | Obsolete | 1 | 800|400|160 | Divers | Opr | 32KB | ||||||||||
AE722F80F55D5TS-Y
MPU Ensemble RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 164-Pin DRQFN EP Tray
|
|
Alif Semiconductor | Microprocesseur | MPU Ensemble RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 164-Pin DRQFN EP Tray | No | 4 | 10Mbps/100Mbps | ARM Cortex A32|ARM Cortex M55 | 5 | DRQFN EP | RISC | ARM | Ensemble | 5 | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | QFN | 32 | RMII | 1 | 32KB | 9 | Yes | 5 | 164 | 1 | 0 | Obsolete | 1 | 800|400|160 | Tray | Opr | 32KB | ||||||||||||
AE722F80F55D5TS-T
MPU Ensemble RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 164-Pin DRQFN EP T/R
|
|
Alif Semiconductor | Microprocesseur | MPU Ensemble RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 164-Pin DRQFN EP T/R | No | 4 | 10Mbps/100Mbps | ARM Cortex A32|ARM Cortex M55 | 5 | DRQFN EP | RISC | ARM | Ensemble | 5 | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | QFN | 32 | RMII | 1 | 32KB | 9 | Yes | 5 | 164 | 1 | 0 | Obsolete | 1 | 800|400|160 | Tape and Reel | Opr | 32KB | ||||||||||||
AE722F80F55D5TS
MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 164-Pin DRQFN EP
|
|
Alif Semiconductor | Microprocesseur | MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 164-Pin DRQFN EP | No | 4 | 10Mbps/100Mbps | ARM Cortex A32|ARM Cortex M55 | 5 | DRQFN EP | RISC | ARM | E7 | 5 | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | QFN | 32 | RMII | 1 | 32KB | 9 | Yes | 5 | Unknown | 164 | 1 | 0 | Obsolete | 1 | 800|400|160 | Opr | 32KB |