N° de référence | Prix | Stock | Fabricant | Catégorie | Description | LED Material | Category | Peak Wavelength - (nm) | Typical Color Temperature | Supplier Package | High Brightness | Maximum Forward Current - (mA) | High Power | Maximum Reverse Current - (uA) | Lens Shape Type | Number of LEDs | Package Family Name | Dominant Wavelength - (nm) | Viewing Angle - (°) | Maximum Power Dissipation - (mW) | Intensity | Product Weight - (g) | Color | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Type | Life Cycle | Maximum Forward Voltage - (V) | Lens Dimensions - (mm) | Lens Appearance | Packaging | Reverse Voltage - (V) | Mounting Orientation | Luminous Flux | Typical Forward Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Lumileds | DEL | LED Uni-Color Cyan 510nm 2-Pin SMD | Chip LED | 510(Max) | SMD | Yes | 3000 | Yes | Square | 1 | SMD | 510(Max) | 125 | Cyan | Yes | 2 | Uni-Color | Active | 4 | 1x1x0.78 | Top Mount | 230lm | 3.64 | |||||||||||
L1RX-CYN1000000000 LED Uni-Color Cyan 510nm 2-Pin SMD |
Stock
752
|
Lumileds | DEL | LED Uni-Color Cyan 510nm 2-Pin SMD | Chip LED | 510(Max) | SMD | Yes | 3000 | Yes | Square | 1 | SMD | 510(Max) | 125 | Cyan | Yes | 2 | Uni-Color | Active | 4 | 1x1x0.78 | Top Mount | 230lm | 3.64 |