N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 16 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Panasonic | Condensateur en polymère d'aluminium | Divers | 20 | Low | Divers | High Ripple Current | -20 | Divers | Divers | Polar | Divers | Aluminum Cylindrical Can | 20% | Divers | Divers | 120 | Yes | Divers | Surface Mount | Divers | 2 | Polymer Hybrid | Active | Divers | 4000 | Tape and Reel | Divers | 10 | ||||||||||||||||
EEHZU1J101P
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.012 | High Ripple Current | -20 | 4600 | 63VDC | Polar | 63 | Aluminum Cylindrical Can | 20% | 8 | 100uF | 120 | Yes | 12.5 | Surface Mount | 63@2Min | 2 | Polymer Hybrid | Active | 10 X 12.5 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1J151P
Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.01 | High Ripple Current | -20 | 5200 | 63VDC | Polar | 63 | Aluminum Cylindrical Can | 20% | 8 | 150uF | 120 | Yes | 16.5 | Surface Mount | 94.5@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1V331P
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.011 Ohm 4800mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.011 Ohm 4800mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.011 | High Ripple Current | -20 | 4800 | 35VDC | Polar | 35 | Aluminum Cylindrical Can | 20% | 12 | 330uF | 120 | Yes | 12.5 | Surface Mount | 115.5@2Min | 2 | Polymer Hybrid | Active | 10 X 12.5 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1H221P
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.01 | High Ripple Current | -20 | 5200 | 50VDC | Polar | 50 | Aluminum Cylindrical Can | 20% | 10 | 220uF | 120 | Yes | 16.5 | Surface Mount | 110@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1H151P
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.012 | High Ripple Current | -20 | 4600 | 50VDC | Polar | 50 | Aluminum Cylindrical Can | 20% | 10 | 150uF | 120 | Yes | 12.5 | Surface Mount | 75@2Min | 2 | Polymer Hybrid | Active | 10 X 12.5 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1V471P
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.009 Ohm 5500mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.009 Ohm 5500mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.009 | High Ripple Current | -20 | 5500 | 35VDC | Polar | 35 | Aluminum Cylindrical Can | 20% | 12 | 470uF | 120 | Yes | 16.5 | Surface Mount | 164.5@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1E471P
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.5mm) SMD 0.01 Ohm 5000mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.5mm) SMD 0.01 Ohm 5000mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.01 | High Ripple Current | -20 | 5000 | 25VDC | Polar | 25 | Aluminum Cylindrical Can | 20% | 14 | 470uF | 120 | Yes | 12.5 | Surface Mount | 117.5@2Min | 2 | Polymer Hybrid | Active | 10 X 12.5 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1E561V
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.8mm) SMD 0.008 Ohm 5800mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.8mm) SMD 0.008 Ohm 5800mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.008 | High Ripple Current | -20 | 5800 | 25VDC | Polar | 25 | Aluminum Cylindrical Can | 20% | 14 | 560uF | 120 | Yes | 16.8 | Surface Mount | 140@2Min | 2 | Polymer Hybrid | Active | 10 X 16.8 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1E471V
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.8mm) SMD 0.01 Ohm 5000mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.8mm) SMD 0.01 Ohm 5000mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.01 | High Ripple Current | -20 | 5000 | 25VDC | Polar | 25 | Aluminum Cylindrical Can | 20% | 14 | 470uF | 120 | Yes | 12.8 | Surface Mount | 117.5@2Min | 2 | Polymer Hybrid | Active | 10 X 12.8 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1J151V
Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 16.8mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 16.8mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.01 | High Ripple Current | -20 | 5200 | 63VDC | Polar | 63 | Aluminum Cylindrical Can | 20% | 8 | 150uF | 120 | Yes | 16.8 | Surface Mount | 94.5@2Min | 2 | Polymer Hybrid | Active | 10 X 16.8 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1J101V
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.8mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.8mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.012 | High Ripple Current | -20 | 4600 | 63VDC | Polar | 63 | Aluminum Cylindrical Can | 20% | 8 | 100uF | 120 | Yes | 12.8 | Surface Mount | 63@2Min | 2 | Polymer Hybrid | Active | 10 X 12.8 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1H221V
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.8mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.8mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.01 | High Ripple Current | -20 | 5200 | 50VDC | Polar | 50 | Aluminum Cylindrical Can | 20% | 10 | 220uF | 120 | Yes | 16.8 | Surface Mount | 110@2Min | 2 | Polymer Hybrid | Active | 10 X 16.8 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1V471V
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.8mm) SMD 0.009 Ohm 5500mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.8mm) SMD 0.009 Ohm 5500mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.009 | High Ripple Current | -20 | 5500 | 35VDC | Polar | 35 | Aluminum Cylindrical Can | 20% | 12 | 470uF | 120 | Yes | 16.8 | Surface Mount | 164.5@2Min | 2 | Polymer Hybrid | Active | 10 X 16.8 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1H151V
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.8mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.8mm) SMD 0.012 Ohm 4600mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.012 | High Ripple Current | -20 | 4600 | 50VDC | Polar | 50 | Aluminum Cylindrical Can | 20% | 10 | 150uF | 120 | Yes | 12.8 | Surface Mount | 75@2Min | 2 | Polymer Hybrid | Active | 10 X 12.8 | 4000 | Tape and Reel | G12 | 10 | |||||||||||||||||
EEHZU1E561P
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.5mm) SMD 0.008 Ohm 5800mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.5mm) SMD 0.008 Ohm 5800mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.008 | High Ripple Current | -20 | 5800 | 25VDC | Polar | 25 | Aluminum Cylindrical Can | 20% | 14 | 560uF | 120 | Yes | 16.5 | Surface Mount | 140@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZU1V331V
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.8mm) SMD 0.011 Ohm 4800mA 4000h 135°C Automotive AEC-Q200 T/R
|
|
Panasonic | Condensateur en polymère d'aluminium | Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.8mm) SMD 0.011 Ohm 4800mA 4000h 135°C Automotive AEC-Q200 T/R | 20 | Low | 0.011 | High Ripple Current | -20 | 4800 | 35VDC | Polar | 35 | Aluminum Cylindrical Can | 20% | 12 | 330uF | 120 | Yes | 12.8 | Surface Mount | 115.5@2Min | 2 | Polymer Hybrid | Active | 10 X 12.8 | 4000 | Tape and Reel | G12 | 10 |