N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 62 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Rubycon | Condensateur à film | Divers | |||||||||||||||||||||||||||||||||||||||||||
50F2D182J
Cap Film 0.0018uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.0018uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D332JB7
Cap Film 0.0033uF 50V PET 5% (6 X 3 X 7.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.0033uF 50V PET 5% (6 X 3 X 7.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D122J
Cap Film 0.0012uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.0012uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D683J
Cap Film 0.068uF 50V PET 5% (8 X 4.5 X 10.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.068uF 50V PET 5% (8 X 4.5 X 10.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D102J
Cap Film 0.001uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.001uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D561J
Cap Film 560pF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 560pF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D472KTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D104KTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D103KTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D473JTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D471J
Cap Film 470pF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 470pF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D473KTS
Cap Film 0.047uF 50V PET 10% (8 X 5 X 10mm) Radial 5mm 105°C Ammo
|
|
Rubycon | Condensateur à film | Cap Film 0.047uF 50V PET 10% (8 X 5 X 10mm) Radial 5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
50F2D473KTV
Cap Film 0.047uF 50V PET 10% (8 X 5 X 10mm) Radial 5mm 105°C Ammo
|
|
Rubycon | Condensateur à film | Cap Film 0.047uF 50V PET 10% (8 X 5 X 10mm) Radial 5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
50F2D332KTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D333KTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D223KTV
Polyester Film Capacitors
|
|
Rubycon | Condensateur à film | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
50F2D474KB7
Cap Film 0.47uF 50V PET 10% (14 X 9 X 15.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.47uF 50V PET 10% (14 X 9 X 15.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D224JB7
Cap Film 0.22uF 50V PET 5% (11.5 X 7 X 12mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.22uF 50V PET 5% (11.5 X 7 X 12mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D272JB7
Cap Film 0.0027uF 50V PET 5% (6 X 3 X 7.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.0027uF 50V PET 5% (6 X 3 X 7.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D104J
Cap Film 0.1uF 50V PET 5% (8.5 X 5.5 X 11mm) Radial 5mm 105°C Bag
|
|
Rubycon | Condensateur à film | Cap Film 0.1uF 50V PET 5% (8.5 X 5.5 X 11mm) Radial 5mm 105°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
50F2D682J
Cap Film 0.0068uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.0068uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D822J
Cap Film 0.0082uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.0082uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D563J
Cap Film 0.056uF 50V PET 5% (8 X 4 X 10.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.056uF 50V PET 5% (8 X 4 X 10.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D683JB7
Cap Film 0.068uF 50V PET 5% (8 X 4.5 X 10.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.068uF 50V PET 5% (8 X 4.5 X 10.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
50F2D393J
Cap Film 0.039uF 50V PET 5% (7.5 X 4 X 9mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Condensateur à film | Cap Film 0.039uF 50V PET 5% (7.5 X 4 X 9mm) Radial 5mm 105°C Bulk |