N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 10 568 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Vishay | Résistance fixe à montage sur surface unique | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||
MCU0805MD4530DP500
Res Thin Film 0805 453 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 453 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 453 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD4992DP500
Res Thin Film 0805 49.9K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 49.9K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 49.9K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD4021DP500
Res Thin Film 0805 4.02K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 4.02K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 4.02K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCA1206MC1502FP500
Res Thin Film 1206 15K Ohm 1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 1206 15K Ohm 1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 15K | ±50 | Conformal Coated | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD1004DP500
Res Thin Film 0805 1M Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 1M Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 1M | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD4999DP500
Res Thin Film 0805 49.9 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 49.9 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 49.9 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCT0603MD5832DP500
Res Thin Film 0603 58.3K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0603 58.3K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 58.3K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0603 | No | -0.5 | 1.55 | 0.85 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCA1206MC6981FP500
Res Thin Film 1206 6.98K Ohm 1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 1206 6.98K Ohm 1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 6.98K | ±50 | Conformal Coated | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCA1206MC4992FP500
Res Thin Film 1206 49.9K Ohm 1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 1206 49.9K Ohm 1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 49.9K | ±50 | Conformal Coated | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD2102DP500
Res Thin Film 0805 21K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 21K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 21K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD2493DP500
Res Thin Film 0805 249K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 249K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 249K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD2490DP500
Res Thin Film 0805 249 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 249 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 249 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCT0603MD7509DP500
Res Thin Film 0603 75 Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0603 75 Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 75 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0603 | No | -0.5 | 1.55 | 0.85 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCS0402MD1000DE000
Res Thin Film 0402 100 Ohm 0.5% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0402 100 Ohm 0.5% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 100 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCS0402MD4990DE000
Res Thin Film 0402 499 Ohm 0.5% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0402 499 Ohm 0.5% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 499 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCT0603MD4990DP500
Res Thin Film 0603 499 Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0603 499 Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 499 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0603 | No | -0.5 | 1.55 | 0.85 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCT0603MD1581DP500
Res Thin Film 0603 1.58K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0603 1.58K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 1.58K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0603 | No | -0.5 | 1.55 | 0.85 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD7870DP500
Res Thin Film 0805 787 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 787 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 787 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD2211DP500
Res Thin Film 0805 2.21K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 2.21K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 2.21K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD1822DP500
Res Thin Film 0805 18.2K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 18.2K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 18.2K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD4751DP500
Res Thin Film 0805 4.75K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 4.75K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 4.75K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD3323DP500
Res Thin Film 0805 332K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 332K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 332K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD3321DP500
Res Thin Film 0805 3.32K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 3.32K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 3.32K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCA1206MD4990DP500
Res Thin Film 1206 499 Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 1206 499 Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 499 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 1206 | No | -0.5 | 3.2 | 1.6 | 0.5 | Pad | 0.5% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | |||||||||||||||
MCU0805MD1822BP500
Res Thin Film 0805 18.2K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | Résistance fixe à montage sur surface unique | Res Thin Film 0805 18.2K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 |