N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Integrated Magnetics | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Category Number | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Shielding | ROHS | Tab Direction | Product Height - (mm) | Mounting | Number of Cores per Jack | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | Contact Plating | Housing Color | Packaging | Left/Right LED Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
taoglas | Raccordement téléphone et télécom | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5e | 500 | 50 | Liquid Crystal Polymer | Solder | F | Nickel | 750 | 1 | Phosphor Bronze | 8 | Cat 5e | 1.02 | 18.8 | 16.55 | 13.35 | Surface Mount | 8 | Right Angle | RJ-45 | Active | Gold | Black | |||||||||||||
TMJPD561188HWA6SB7133
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5e
|
|
taoglas | Raccordement téléphone et télécom | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5e | 500 | 50 | Liquid Crystal Polymer | Solder | F | Nickel | 750 | 1 | Phosphor Bronze | 8 | Cat 5e | 1.02 | 18.8 | 16.55 | 13.35 | Surface Mount | 8 | Right Angle | RJ-45 | Active | Gold | Black |