N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Maximum Insertion Force | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 6 produits: Afficher
|
Afficher la fiche technique |
Divers
|
PRECI-DIP SA | Prise de raccordement | Divers | |||||||||||||||||||||||||||||||
299-83-324-10-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | Prise de raccordement | DIL - RIGHT ANGLE SOLDER TAIL | ||||||||||||||||||||||||||||||||
299-87-324-10-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | Prise de raccordement | DIL - RIGHT ANGLE SOLDER TAIL | ||||||||||||||||||||||||||||||||
299-83-324-24-001101
DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail
|
|
PRECI-DIP SA | Prise de raccordement | DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail | ||||||||||||||||||||||||||||||||
299-87-324-24-001101
DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail
|
|
PRECI-DIP SA | Prise de raccordement | DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail | ||||||||||||||||||||||||||||||||
299-87-324-11-001101
Conn DIP Socket SKT 24 POS 2.54mm Solder RA Thru-Hole Box
|
|
PRECI-DIP SA | Prise de raccordement | Conn DIP Socket SKT 24 POS 2.54mm Solder RA Thru-Hole Box | ||||||||||||||||||||||||||||||||
299-83-324-11-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | Prise de raccordement | DIL - RIGHT ANGLE SOLDER TAIL |