N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Maximum Insertion Force | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
PRECI-DIP SA | Prise de raccordement | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||||
117-87-41-005101
DIL SOCKETS 117 1.778 mm, Solder tail
|
|
PRECI-DIP SA | Prise de raccordement | DIL SOCKETS 117 1.778 mm, Solder tail | ||||||||||||||||||||||||||||||||
117-83-656-41-005101
Conn DIP Socket SKT 56 POS 1.77mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Prise de raccordement | Conn DIP Socket SKT 56 POS 1.77mm Solder ST Thru-Hole Box | ||||||||||||||||||||||||||||||||
117-83-41-005101
DIL SOCKETS 117 1.778 mm, Solder tail
|
|
PRECI-DIP SA | Prise de raccordement | DIL SOCKETS 117 1.778 mm, Solder tail | ||||||||||||||||||||||||||||||||
117-87-656-41-005101
Conn DIP Socket SKT 56 POS 1.778mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Prise de raccordement | Conn DIP Socket SKT 56 POS 1.778mm Solder ST Thru-Hole Box | Solder | SKT | 56 | 1.778 | 50 | 17.78 | Yes with Exemption | 4.2 | Through Hole | Straight | Active | DIP Socket | Box |