N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 7 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Aimtec | Divers | Divers | 3000VAC(Typ) | 264 | Fixed | Divers | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | Divers | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | Divers | |||||||||||||||
AMEM1-12SEZ
AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin | ±2 | 3000VAC(Typ) | 264 | Fixed | 71(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.084 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 12 | ||||||||||||||||
AMEM1-48SEZ
AC/DC Power Supply Single-OUT 48V 0.0208A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 48V 0.0208A 1W 5-Pin | ±2 | 3000VAC(Typ) | 264 | Fixed | 76(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.0208 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 48 | ||||||||||||||||
AMEM1-3SEZ
AC/DC Power Supply Single-OUT 3.3V 0.303A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 3.3V 0.303A 1W 5-Pin | ±3 | 3000VAC(Typ) | 264 | Fixed | 63(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.303 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 3.3 | ||||||||||||||||
AMEM1-15SEZ
AC/DC Power Supply Single-OUT 15V 0.067A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 15V 0.067A 1W 5-Pin | ±2 | 3000VAC(Typ) | 264 | Fixed | 72(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.067 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 15 | ||||||||||||||||
AMEM1-5SEZ
AC/DC Power Supply Single-OUT 5V 0.2A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 5V 0.2A 1W 5-Pin | ±3 | 3000VAC(Typ) | 264 | Fixed | 69(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.2 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 5 | ||||||||||||||||
AMEM1-24SEZ
AC/DC Power Supply Single-OUT 24V 0.0417A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 24V 0.0417A 1W 5-Pin | ±2 | 3000VAC(Typ) | 264 | Fixed | 74(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.0417 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 24 | ||||||||||||||||
AMEM1-9SEZ
AC/DC Power Supply Single-OUT 9V 0.111A 1W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 9V 0.111A 1W 5-Pin | ±2 | 3000VAC(Typ) | 264 | Fixed | 71(Typ) | 370 | 90 | 1% | 1 | Encapsulated | 100|240 | 0.111 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 9 |