N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
PHOENIX CONTACT | Connecteur circulaire | Device connector front mounting straight SPEEDCON locking M17 Number of positions 5/PE Type of contact Male connector Crimp connection Axial O ring... | ||||||||||||||||||||||||||||||||
1613548
Device connector front mounting straight SPEEDCON locking M17 Number of positions 5/PE Type of contact Male connector Crimp connection Axial O ring...
|
|
PHOENIX CONTACT | Connecteur circulaire | Device connector front mounting straight SPEEDCON locking M17 Number of positions 5/PE Type of contact Male connector Crimp connection Axial O ring... |