N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 182 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Lelon Electronics | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||||||||||||||
VZH470M1CTR-0606
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R | 20 | Ultra Low | -20 | 0.23 | 16VDC | Polar | 16 | Cylindrical | 20% | 0.22 | 47uF | Yes | 5.7 | Surface Mount | 7.52@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | Tape and Reel | 6.3 | |||||||||||||||||||||||||
VZH4R7M1VTR-0406
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.7mm) SMD 0.08A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.7mm) SMD 0.08A 2000h 105°C T/R | 20 | Ultra Low | -20 | 0.08 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.13 | 4.7uF | Yes | 5.7 | Surface Mount | 3@2Min | 2 | Electrolytic | Active | 4 X 5.7 | 2000 | Tape and Reel | 4 | |||||||||||||||||||||||||
VZH101M1ATR-0606
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R | 20 | Ultra Low | -20 | 0.23 | 10VDC | Polar | 10 | Cylindrical | 20% | 0.26 | 100uF | Yes | 5.7 | Surface Mount | 10@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | Tape and Reel | 0.44@20°C@100kHz | 6.3 | ||||||||||||||||||||||||
VZH100M1HTR-0606
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 0.165A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 0.165A 2000h 105°C T/R | 20 | Ultra Low | -20 | 0.165 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.1 | 10uF | Yes | 5.7 | Surface Mount | 5@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | Tape and Reel | 0.88@20°C@100kHz | 6.3 | ||||||||||||||||||||||||
VZH222M1ETR-1616
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.26A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.26A 5000h 105°C T/R | 20 | Ultra Low | -20 | 1.26 | 25VDC | Polar | 25 | Cylindrical | 20% | 0.18 | 2200uF | Yes | 16.5 | Surface Mount | 550@2Min | 2 | Electrolytic | Active | 16 X 16.5 | 5000 | Tape and Reel | 0.054@20°C@100kHz | 16 | ||||||||||||||||||||||||
VZH151M1HTR-1010
Cap Aluminum Lytic 150uF 50V 20% (10 X 10.3mm) SMD 0.553A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 50V 20% (10 X 10.3mm) SMD 0.553A 5000h 105°C T/R | 20 | Low | -20 | 0.553 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.1 | 150uF | Yes | 10.3 | Surface Mount | 75@2Min | 2 | Electrolytic | Active | 10 X 10.3 | 5000 | Tape and Reel | 10 | |||||||||||||||||||||||||
VZH680M1HTR-0810
Cap Aluminum Lytic 68uF 50V 20% (8 X 10mm) SMD 0.369A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 50V 20% (8 X 10mm) SMD 0.369A 5000h 105°C T/R | 20 | Low | -20 | 0.369 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.1 | 68uF | Yes | 10 | Surface Mount | 34@2Min | 2 | Electrolytic | Active | 8 X 10 | 5000 | Tape and Reel | 8 | |||||||||||||||||||||||||
VZH470M1HTR-0607S
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.185A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.185A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VZH471M1ATR-0810S
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VZH681M1VTR-1316
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 16mm) SMD 0.95A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 16mm) SMD 0.95A 5000h 105°C T/R | 20 | Ultra Low | -20 | 0.95 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.13 | 680uF | Yes | 16 | Surface Mount | 238@2Min | 2 | Electrolytic | Active | 12.5 X 16 | 5000 | Tape and Reel | 0.06@20°C@100kHz | 12.5 | ||||||||||||||||||||||||
VZH101M1ETR-0806
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.5mm) SMD 0.28A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (8 X 6.5mm) SMD 0.28A 2000h 105°C T/R | 20 | Ultra Low | -20 | 0.28 | 25VDC | Polar | 25 | Cylindrical | 20% | 0.16 | 100uF | Yes | 6.5 | Surface Mount | 25@2Min | 2 | Electrolytic | Active | 8 X 6.5 | 2000 | Tape and Reel | 0.36@20°C@100kHz | 8 | ||||||||||||||||||||||||
VZH470M1KTR-1010
Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 0.2A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 0.2A 5000h 105°C T/R | 20 | Ultra Low | -20 | 0.2 | 80VDC | Polar | 80 | Cylindrical | 20% | 0.08 | 47uF | Yes | 10 | Surface Mount | 37.6@2Min | 2 | Electrolytic | Active | 10 X 10 | 5000 | Tape and Reel | 0.7@20°C@100kHz | 10 | ||||||||||||||||||||||||
VZH4R7M1HTR-0506
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 0.085A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 0.085A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VZH681M1JTR-1816
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1.15A 5000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1.15A 5000h 105°C | 20 | Ultra Low | -20 | 1.15 | 63VDC | Polar | Cylindrical | 20% | 0.08 | 680uF | Yes | 16.5 | Surface Mount | 428.4@2Min | 2 | Electrolytic | Active | 18 X 16.5 | 5000 | 0.08@20°C@100kHz | 18 | ||||||||||||||||||||||||||
VZH151M1ATR-0606
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C | Ultra Low | 0.23 | 10VDC | Polar | 10 | Cylindrical | 20% | 0.26 | 150uF | Yes | 5.7 | Surface Mount | 15@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | 0.44@20°C@100kHz | 6.3 | |||||||||||||||||||||||||||
VZH221M1JTR-1313
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.7A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.7A 5000h 105°C T/R | 20 | Ultra Low | -20 | 0.7 | 63VDC | Polar | Cylindrical | 20% | 0.08 | 220uF | Yes | 13.5 | Surface Mount | 138.6@2Min | 2 | Electrolytic | Active | 12.5 X 13.5 | 5000 | Tape and Reel | 0.15@20°C@100kHz | 12.5 | |||||||||||||||||||||||||
VZH330M1VTR-0606
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VZH330M1KTR-0810
Cap Aluminum Lytic 33uF 80V 20% (8 X 10mm) SMD 0.13A 5000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 80V 20% (8 X 10mm) SMD 0.13A 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VZH102M1ETR-1316
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 16mm) SMD 0.95A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 16mm) SMD 0.95A 5000h 105°C T/R | Ultra Low | 0.95 | 25VDC | Polar | 25 | Cylindrical | 20% | 0.16 | 1000uF | Yes | 16 | Surface Mount | 250@2Min | 2 | Electrolytic | Active | 12.5 X 16 | 5000 | Tape and Reel | 0.06@20°C@100kHz | 12.5 | ||||||||||||||||||||||||||
VZH100M1ETM-0406
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.7mm) SMD 0.08A 2000h 105°C Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 25V 20% (4 X 5.7mm) SMD 0.08A 2000h 105°C Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VZH101M1HTR-0810K
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.369A 5000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.369A 5000h 105°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VZH100M1VTR-0506
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.7mm) SMD 0.15A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.7mm) SMD 0.15A 2000h 105°C T/R | 20 | Low | -20 | 0.15 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.13 | 10uF | Yes | 5.7 | Surface Mount | 3.5@2Min | 2 | Electrolytic | Active | 5 X 5.7 | 2000 | Tape and Reel | 5 | |||||||||||||||||||||||||
VZH101M1CTR-0606
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R | 20 | Ultra Low | -20 | 0.23 | 16VDC | Polar | 16 | Cylindrical | 20% | 0.22 | 100uF | Yes | 5.7 | Surface Mount | 16@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | Tape and Reel | 6.3 | |||||||||||||||||||||||||
VZH331M1ATR-0810
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R | 20 | Low | -20 | 0.45 | 10VDC | Polar | 10 | Cylindrical | 20% | 0.26 | 330uF | Yes | 10 | Surface Mount | 33@2Min | 2 | Electrolytic | Active | 8 X 10 | 5000 | Tape and Reel | 8 | |||||||||||||||||||||||||
VZH470M1JTR-1008
Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 0.28A 5000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 0.28A 5000h 105°C |