N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 936 produits: Afficher
|
Afficher la fiche technique |
Divers
|
NIC Components | Condensateur à film | Divers | |||||||||||||||||||||||||||||||||||||||||||
NSWC104G400TRE4F
Cap Film 0.1uF 400V PEN 2% (6 X 4.1 X 2.8mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.1uF 400V PEN 2% (6 X 4.1 X 2.8mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC682G400TRR5F
Cap Film 0.0068uF 400V PEN 2% (9.8 X 6.3 X 4mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.0068uF 400V PEN 2% (9.8 X 6.3 X 4mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC273K400TRF3F
Cap Film 0.027uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.027uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC473K400TRR5F
Cap Film 0.047uF 400V PEN 10% (9.8 X 6.3 X 4mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.047uF 400V PEN 10% (9.8 X 6.3 X 4mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC124G400TRF3F
Cap Film 0.12uF 400V PEN 2% (6 X 5 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.12uF 400V PEN 2% (6 X 5 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC472G400TRD4F
Cap Film 0.0047uF 400V PEN 2% (4.8 X 3.3 X 2.8mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.0047uF 400V PEN 2% (4.8 X 3.3 X 2.8mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC183G400TRH3F
Cap Film 0.018uF 400V PEN 2% (7.1 X 6.3 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.018uF 400V PEN 2% (7.1 X 6.3 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC682K400TRG4F
Cap Film 0.0068uF 400V PEN 10% (7.1 X 5 X 3.2mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.0068uF 400V PEN 10% (7.1 X 5 X 3.2mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC183G400TRG4F
Cap Film 0.018uF 400V PEN 2% (7.1 X 5 X 3.2mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.018uF 400V PEN 2% (7.1 X 5 X 3.2mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC823K400TRD4F
Cap Film 0.082uF 400V PEN 10% (4.8 X 3.3 X 2.8mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.082uF 400V PEN 10% (4.8 X 3.3 X 2.8mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC153K400TRF3F
Cap Film 0.015uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.015uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC393K400TRE4F
Cap Film 0.039uF 400V PEN 10% (6 X 4.1 X 2.8mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.039uF 400V PEN 10% (6 X 4.1 X 2.8mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC823K400TRE2F
Cap Film 0.082uF 400V PEN 10% (6 X 4.1 X 2mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.082uF 400V PEN 10% (6 X 4.1 X 2mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC822K400TRF3F
Cap Film 0.0082uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.0082uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC332K400TRF3F
Cap Film 0.0033uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.0033uF 400V PEN 10% (6 X 5 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC154K400TRE4F
Cap Film 0.15uF 400V PEN 10% (6 X 4.1 X 2.8mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.15uF 400V PEN 10% (6 X 4.1 X 2.8mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC683G400TRH5F
Cap Film 0.068uF 400V PEN 2% (7.1 X 6.3 X 4.4mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.068uF 400V PEN 2% (7.1 X 6.3 X 4.4mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC153K400TRG6F
Cap Film 0.015uF 400V PEN 10% (7.1 X 5 X 3.8mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.015uF 400V PEN 10% (7.1 X 5 X 3.8mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC273K400TRE5F
Cap Film 0.027uF 400V PEN 10% (6 X 4.1 X 3.2mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.027uF 400V PEN 10% (6 X 4.1 X 3.2mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC183K400TRH3F
Cap Film 0.018uF 400V PEN 10% (7.1 X 6.3 X 3.6mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.018uF 400V PEN 10% (7.1 X 6.3 X 3.6mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC223G400TRE3F
Cap Film 0.022uF 400V PEN 2% (6 X 4.1 X 2.4mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.022uF 400V PEN 2% (6 X 4.1 X 2.4mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC183G400TRE5F
Cap Film 0.018uF 400V PEN 2% (6 X 4.1 X 3.2mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.018uF 400V PEN 2% (6 X 4.1 X 3.2mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC153G400TRS3F
Cap Film 0.015uF 400V PEN 2% (9.8 X 8 X 5.1mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.015uF 400V PEN 2% (9.8 X 8 X 5.1mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC392K400TRE2F
Cap Film 0.0039uF 400V PEN 10% (6 X 4.1 X 2mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.0039uF 400V PEN 10% (6 X 4.1 X 2mm) SMD 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC393G400TRH5F
Cap Film 0.039uF 400V PEN 2% (7.1 X 6.3 X 4.4mm) SMD 85°C T/R
|
|
NIC Components | Condensateur à film | Cap Film 0.039uF 400V PEN 2% (7.1 X 6.3 X 4.4mm) SMD 85°C T/R |