N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Product Length - (mm) | Maximum Current Rating - (A) | Maximum Release Time - (ms) | Maximum Contact Resistance - (mOhm) | Termination Style | Housing Material | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Maximum Power Rating - (VA) | Minimum Operating Temperature - (°C) | Maximum DC Voltage Rating - (V) | Contact Form | ROHS | Mounting | Maximum Operation Time - (ms) | Maximum Carry Current - (A) | Life Cycle | Seal Location | Maximum AC Voltage Rating - (V) | Switch Configuration | Contact Material | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Aleph America | Switch Reed | Switch Reed N.O. 0.11A 100VDC 3VA 200mOhm | 56.8 | 200 | Axial | 200VDC | Form A | Unknown | Through Hole | Active | N.O. | Ruthenium Oxide/Palladium | 2.5 | |||||||||||||
HYR 2031-1
Switch Reed N.O. 0.11A 100VDC 3VA 200mOhm
|
|
Aleph America | Switch Reed | Switch Reed N.O. 0.11A 100VDC 3VA 200mOhm | 56.8 | 200 | Axial | 200VDC | Form A | Unknown | Through Hole | Active | N.O. | Ruthenium Oxide/Palladium | 2.5 |