N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 399 produits: Afficher
|
Afficher la fiche technique |
Divers
|
WIMA | Condensateur à film | Divers | |||||||||||||||||||||||||||||||||||||||||||
MKS4F011502A00MSSD
METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM
|
|
WIMA | Condensateur à film | METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G013302A00JF00
Cap Film 0.0033uF 400V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 400V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G011002A00MASD
Cap Film 0.001uF 400V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.001uF 400V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F014702A00MF00
Cap Film 0.0047uF 250V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0047uF 250V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G013302A00MN00
Cap Film 0.0033uF 400V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 400V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F012202A00JN00
Cap Film 0.0022uF 250V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0022uF 250V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F013302A00KA00
Cap Film 0.0033uF 250V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 250V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J014702A00MA00
Cap Film 0.0047uF 630V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.0047uF 630V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F011002A00JA00
Cap Film 0.001uF 250V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.001uF 250V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J011502A00JA00
Cap Film 0.0015uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.0015uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J012202A00JA00
Cap Film 0.0022uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.0022uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J013302A00MNSD
Cap Film 0.0033uF 630V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 630V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J014702A00JFSD
Cap Film 0.0047uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0047uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4U013303G00MNSD
Cap Film 0.0033uF 2000V PET 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 2000V PET 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F016802A00MASD
Cap Film 0.0068uF 250V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.0068uF 250V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F011502A00JFSD
Cap Film 0.0015uF 250V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0015uF 250V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G012202A00JN00
Cap Film 0.0022uF 400V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0022uF 400V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G013302A00KF00
Cap Film 0.0033uF 400V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 400V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J014702A00MSSD
METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM
|
|
WIMA | Condensateur à film | METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J013302A00JFSD
Cap Film 0.0033uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0033uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G012202A00KNSD
Cap Film 0.0022uF 400V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0022uF 400V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F016802A00KN00
Cap Film 0.0068uF 250V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
|
|
WIMA | Condensateur à film | Cap Film 0.0068uF 250V PET 10% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J011502A00JFSD
Cap Film 0.0015uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
|
|
WIMA | Condensateur à film | Cap Film 0.0015uF 630V PET 5% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS4G014702A00MA00
Cap Film 0.0047uF 400V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo
|
|
WIMA | Condensateur à film | Cap Film 0.0047uF 400V PET 20% (10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS4J013302A00JSSD
METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM
|
|
WIMA | Condensateur à film | METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM |