N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 8 produits: Afficher
|
Afficher la fiche technique |
Divers
|
EOZ S.A.S | Commutateur a glissiere | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||
09.10201.02
Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | <22 | ON ON | Gold/Nickel | 2.54 | 10 | 7.4 | SPDT | 2 | PC Pins | 250Vrms | Side Slide | Yes | 2.5 | Through Hole | 3 | Right Angle | Active | 1000 | 10000 | |||||||||||||||
09.03201.02x115 Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole |
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | <22 | ON ON | Gold/Nickel | 2.54 | 10 | 2.5 | SPDT | 2 | PC Pins | 250Vrms | Top Slide | Yes | 6.4 | Through Hole | 3 | Straight | Active | 1000 | 10000 | |||||||||||||||
09.03290.01x116
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | ||||||||||||||||||||||||||||||||||
09.03201.01X116 Raised Cursor Version Pins 3 mm |
|
EOZ S.A.S | Commutateur a glissiere | Raised Cursor Version Pins 3 mm | ||||||||||||||||||||||||||||||||||
09.03201.02
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | <22 | ON ON | Gold/Nickel | 2.54 | 10 | 2.5 | SPDT | 2 | PC Pins | 250Vrms | Top Slide | Yes | 6.4 | Through Hole | 3 | Straight | Active | 1000 | 10000 | |||||||||||||||
09.03290.01
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | <22 | ON ON | Gold/Nickel | 2.54 | 10 | 2.5 | SPDT | 2 | PC Pins | 250Vrms | Top Slide | Yes | 7.9 | Through Hole | 3 | Straight | Active | 1000 | 10000 | |||||||||||||||
09.10290.01 Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole |
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | <22 | ON ON | Gold/Nickel | 2.54 | 10 | 8.9 | SPDT | 2 | PC Pins | 250Vrms | Side Slide | Yes with Exemption | 2.5 | Through Hole | 3 | Right Angle | Active | 1000 | 10000 | |||||||||||||||
19.03201.01
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Commutateur a glissiere | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | <22 | ON ON | Gold/Nickel | 2.54 | 10 | 2.5 | SPDT | 2 | PC Pins | 250Vrms | Top Slide | Yes | 6.4 | Through Hole | 3 | Straight | Active | 1000 | 10000 |