N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Integrated Magnetics | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Category Number | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Shielding | ROHS | Tab Direction | Product Height - (mm) | Mounting | Number of Cores per Jack | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | Contact Plating | Housing Color | Packaging | Left/Right LED Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Stewart Connector | Raccordement téléphone et télécom | Connector with 1.2 Ohm Max DC Resistance | |||||||||||||||||||||||||||||||||||
SI-50152-F
Connector with 1.2 Ohm Max DC Resistance
|
|
Stewart Connector | Raccordement téléphone et télécom | Connector with 1.2 Ohm Max DC Resistance |