N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Maximum Impedance - (Ohm) | Case Code | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 87 produits: Afficher
|
Afficher la fiche technique |
Divers
|
ELNA | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||||
RJH-16V471MG5#
Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 0.565 Ohm 800mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 0.565 Ohm 800mA 3000h 105°C Bulk | 20 | Low | 0.565 | -20 | 800 | 16VDC | Polar | 16 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 16 | 470uF | Yes | 20 | Through Hole | 77.2@2Min | 2 | Electrolytic | LTB | 8 X 20 | 3000 | Bulk | 0.095@20°C@100kHz|0.21@-10°C@100kHz | 0.6 | 8 | |||||||||||||||||||
RJH-100V120MF3#
Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.5mm) Radial 2.5mm 9.68 Ohm 78mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.5mm) Radial 2.5mm 9.68 Ohm 78mA 2000h 105°C Bulk | 20 | Low | 9.68 | -20 | 78 | 100VDC | Polar | 100 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 7 | 12uF | Yes | 11.5 | Through Hole | 14@2Min | 2 | Electrolytic | LTB | 6.3 X 11.5 | 2000 | Bulk | 1.1@20°C@100kHz|4.4@-10°C@100kHz | 0.5 | 6.3 | |||||||||||||||||||
RJH-16V222MJ5#
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 0.136 Ohm 1660mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 0.136 Ohm 1660mA 5000h 105°C Bulk | 20 | Low | 0.136 | -20 | 1660 | 16VDC | Polar | 16 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 18 | 2200uF | Yes | 20 | Through Hole | 354@2Min | 2 | Electrolytic | LTB | 16 X 20 | 5000 | Bulk | 0.034@20°C@100kHz|0.077@-10°C@100kHz | 0.8 | 16 | |||||||||||||||||||
RJH-35V102MI7#-T2
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 0.2 Ohm 1950mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 0.2 Ohm 1950mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-35V122MJ6#
Cap Aluminum Lytic 1200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 2070mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 1200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 2070mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-63V561MI9#
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 40mm) Radial 5mm 0.237 Ohm 1590mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 560uF 63V 20% (12.5 X 40mm) Radial 5mm 0.237 Ohm 1590mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-25V331MG5#
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 0.704 Ohm 800mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 0.704 Ohm 800mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-10V222MI6#
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 0.159 Ohm 1690mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 0.159 Ohm 1690mA 5000h 105°C Bulk | 20 | Low | 0.159 | -20 | 1690 | 10VDC | Polar | 10 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 21 | 2200uF | Yes | 25 | Through Hole | 2 | Electrolytic | LTB | 12.5 X 25 | 5000 | Bulk | 0.034@20°C@100kHz|0.076@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
RJH-25V102MI6#
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.233 Ohm 1690mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.233 Ohm 1690mA 5000h 105°C Bulk | 20 | Low | 0.233 | -20 | 1690 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 14 | 1000uF | Yes | 25 | Through Hole | 2 | Electrolytic | LTB | 12.5 X 25 | 5000 | Bulk | 0.034@20°C@100kHz|0.076@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
RJH-25V221MH3#
Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 1.06 Ohm 625mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 1.06 Ohm 625mA 3000h 105°C Bulk | 20 | Low | 1.06 | -20 | 625 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 14 | 220uF | Yes | 12.5 | Through Hole | 2 | Electrolytic | LTB | 10 X 12.5 | 3000 | Bulk | 0.1@20°C@100kHz|0.23@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RJH-35V561MI5#
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 0.356 Ohm 1400mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 0.356 Ohm 1400mA 5000h 105°C Bulk | 20 | Low | 0.356 | -20 | 1400 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 560uF | Yes | 20 | Through Hole | 2 | Electrolytic | LTB | 12.5 X 20 | 5000 | Bulk | 0.042@20°C@100kHz|0.095@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
RJH-63V221MI5#
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 0.604 Ohm 979mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 0.604 Ohm 979mA 5000h 105°C Bulk | 20 | Low | 0.604 | -20 | 979 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 8 | 220uF | Yes | 20 | Through Hole | 2 | Electrolytic | LTB | 12.5 X 20 | 5000 | Bulk | 0.075@20°C@100kHz|0.23@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
RJH-35V272MJ9#
Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 0.087 Ohm 2970mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 0.087 Ohm 2970mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-35V152MI9#
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 0.133 Ohm 2390mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 0.133 Ohm 2390mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-63V270MF3#-T2
Cap Aluminum Lytic 27uF 63V 20% (6.3 X 11.5mm) Radial 2.5mm 4.92 Ohm 148mA 2000h 105°C Tape
|
|
ELNA | Cap Aluminum Lytic 27uF 63V 20% (6.3 X 11.5mm) Radial 2.5mm 4.92 Ohm 148mA 2000h 105°C Tape | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-50V331MI5#T4
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 0.503 Ohm 979mA 5000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 0.503 Ohm 979mA 5000h 105°C Ammo | 20 | Low | 0.503 | -20 | 979 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 330uF | Yes | 20 | Through Hole | 2 | Electrolytic | LTB | 12.5 X 20 | 5000 | Ammo | 0.06@20°C@100kHz|0.12@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
RJH-50V221MH6#
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 0.754 Ohm 876mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 0.754 Ohm 876mA 3000h 105°C Bulk | 20 | Low | 0.754 | -20 | 876 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 220uF | Yes | 25 | Through Hole | 2 | Electrolytic | LTB | 10 X 25 | 3000 | Bulk | 0.075@20°C@100kHz|0.15@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RJH-6V331MF4#-T2
Aluminum Capacitor
|
|
ELNA | Aluminum Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-16V121MF3#
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 2.21 Ohm 290mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 2.21 Ohm 290mA 2000h 105°C Bulk | 20 | Low | 2.21 | -20 | 290 | 16VDC | Polar | 16 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 16 | 120uF | Yes | 11.5 | Through Hole | 2 | Electrolytic | LTB | 6.3 X 11.5 | 2000 | Bulk | 0.31@20°C@100kHz|0.7@-10°C@100kHz | 0.5 | 6.3 | ||||||||||||||||||||
RJH-63V221MJ4#
Cap Aluminum Lytic 220uF 63V 20% (16 X 16mm) Radial 7.5mm 0.604 Ohm 982mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 220uF 63V 20% (16 X 16mm) Radial 7.5mm 0.604 Ohm 982mA 5000h 105°C | 20 | Low | 0.604 | -20 | 982 | 63VDC | Polar | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 220uF | Yes | 16 | Through Hole | 2 | Electrolytic | LTB | 16 X 16 | 5000 | 0.8 | 16 | ||||||||||||||||||||||||
RJH-50V102MJ7#
Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 0.166 Ohm 1890mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 0.166 Ohm 1890mA 5000h 105°C Bulk | 20 | Low | 0.166 | -20 | 1890 | 50VDC | Polar | 50 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 1000uF | Yes | 31.5 | Through Hole | 2 | Electrolytic | LTB | 16 X 31.5 | 5000 | Bulk | 0.032@20°C@100kHz|0.064@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
RJH-35V102MI7#
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 0.2 Ohm 1950mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 0.2 Ohm 1950mA 5000h 105°C | Low | 0.2 | 1950 | 35VDC | Polar | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 1000uF | Yes | 30 | Through Hole | 2 | Electrolytic | LTB | 12.5 X 30 | 5000 | 0.6 | 12.5 | ||||||||||||||||||||||||||
RJH-63V471MJ6#
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 0.283 Ohm 1490mA 5000h 105°C
|
|
ELNA | Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 0.283 Ohm 1490mA 5000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-63V470MG3#-
Cap Aluminum Lytic 47uF 63V 20% (8 X 12mm) Radial 3.5mm 2.82 Ohm 360mA 3000h 105°C
|
|
ELNA | Cap Aluminum Lytic 47uF 63V 20% (8 X 12mm) Radial 3.5mm 2.82 Ohm 360mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-25V821MH7#-F
Cap Aluminum Lytic 820uF 25V 20% (10 X 30mm) Radial 5mm 0.284 Ohm 1440mA 3000h 105°C
|
|
ELNA | Cap Aluminum Lytic 820uF 25V 20% (10 X 30mm) Radial 5mm 0.284 Ohm 1440mA 3000h 105°C |