N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 8 640 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Hua Jung Components | Condensateur à film | Divers | |||||||||||||||||||||||||||||||||||||||||||
PPN103H0400DB2102
Cap Film 0.01uF 400V PP 3% (14 X 7.5 X 12mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.01uF 400V PP 3% (14 X 7.5 X 12mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN104K0250DB122B
Cap Film 0.1uF 250V PP 10% (26 X 7 X 14.5mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.1uF 250V PP 10% (26 X 7 X 14.5mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN474K0100DB1279
Cap Film 0.47uF 100V PP 10% (31 X 12 X 20mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.47uF 100V PP 10% (31 X 12 X 20mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN682K0100DB2071
Cap Film 0.0068uF 100V PP 10% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.0068uF 100V PP 10% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN682K0630DB2154
Cap Film 0.0068uF 630V PP 10% (19 X 7.5 X 13mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.0068uF 630V PP 10% (19 X 7.5 X 13mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN682H0250DT1073
Cap Film 0.0068uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.0068uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN104J0250DB2223
Cap Film 0.1uF 250V PP 5% (26 X 7 X 14.5mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.1uF 250V PP 5% (26 X 7 X 14.5mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN333J0400DB2158
Cap Film 0.033uF 400V PP 5% (19 X 8.5 X 14mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.033uF 400V PP 5% (19 X 8.5 X 14mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN332J0250DB1071
Cap Film 0.0033uF 250V PP 5% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.0033uF 250V PP 5% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN153J0250DT2103
Cap Film 0.015uF 250V PP 5% (14 X 6.5 X 10mm) Radial 10mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.015uF 250V PP 5% (14 X 6.5 X 10mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN474J0100DB2271
Cap Film 0.47uF 100V PP 5% (31 X 12 X 20mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.47uF 100V PP 5% (31 X 12 X 20mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN333H0250DB1151
Cap Film 0.033uF 250V PP 3% (19 X 6.5 X 11.5mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.033uF 250V PP 3% (19 X 6.5 X 11.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN472H0250DB2075
Cap Film 0.0047uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.0047uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN104H0250DB2225
Cap Film 0.1uF 250V PP 3% (26 X 7 X 14.5mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.1uF 250V PP 3% (26 X 7 X 14.5mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN474H0100DT1272
Cap Film 0.47uF 100V PP 3% (31 X 12 X 20mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.47uF 100V PP 3% (31 X 12 X 20mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN153J0250DT2105
Cap Film 0.015uF 250V PP 5% (14 X 6.5 X 10mm) Radial 10mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.015uF 250V PP 5% (14 X 6.5 X 10mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN684H0100DT2276
Cap Film 0.68uF 100V PP 3% (31 X 16 X 24mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.68uF 100V PP 3% (31 X 16 X 24mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN153H0250DB1103
Cap Film 0.015uF 250V PP 3% (14 X 6.5 X 10mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.015uF 250V PP 3% (14 X 6.5 X 10mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN103H0250DT1071
Cap Film 0.01uF 250V PP 3% (10.5 X 6.5 X 10mm) Radial 7mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.01uF 250V PP 3% (10.5 X 6.5 X 10mm) Radial 7mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN223H0630DT2151
Cap Film 0.022uF 630V PP 3% (21 X 9 X 16.5mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.022uF 630V PP 3% (21 X 9 X 16.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
PPN754K0100DB1272
Cap Film 0.75uF 100V PP 10% (31 X 21 X 29mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.75uF 100V PP 10% (31 X 21 X 29mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN473H0400DB1158
Cap Film 0.047uF 400V PP 3% (20 X 9.5 X 15.5mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.047uF 400V PP 3% (20 X 9.5 X 15.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN154K0100DB1224
Cap Film 0.15uF 100V PP 10% (26 X 8 X 15mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.15uF 100V PP 10% (26 X 8 X 15mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN152H0250DB2074
Cap Film 0.0015uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.0015uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
PPN683H0400DB1226
Cap Film 0.068uF 400V PP 3% (26 X 9 X 16.5mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | Condensateur à film | Cap Film 0.068uF 400V PP 3% (26 X 9 X 16.5mm) Radial 22.5mm 85°C Bulk |